
2.5A adjustable DC/DC step-down switching regulator with a maximum input voltage of 36V and a maximum output voltage of 35V. Features a high efficiency of 90% and a maximum output current of 3.5A. Operates within a wide temperature range of -40°C to 150°C. Packaged in a surface-mount SOIC case, this single-channel regulator is supplied on tape and reel.
Stmicroelectronics L5973D013TR technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.25mm |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 280kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5973D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
