
1A step-down switching regulator with adjustable output voltage from 1.235V to 35V. Features a maximum input voltage of 36V and a maximum output current of 1A, with a typical efficiency of 90%. Operates across a wide temperature range of -40°C to 150°C. This surface-mount component is housed in a SO package, measuring 5mm in length, 4mm in width, and 1.25mm in height. It includes one positive, adjustable output and operates at a switching frequency up to 500kHz.
Stmicroelectronics L5970AD technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L5970AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
