
Automotive Low Drop Voltage Regulator, a positive fixed output linear voltage regulator with a 5V output voltage and 300mA maximum output current. Features a low 200mV dropout voltage and 2% accuracy. Operates from a 6V to 31V input voltage range with a quiescent current of 3mA. Packaged in a surface-mount SO case, this RoHS compliant component offers a 150°C maximum operating temperature.
Stmicroelectronics L4979D013TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Height | 1.25mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 31V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4979D013TR to view detailed technical specifications.
No datasheet is available for this part.
