
Stmicroelectronics L295 technical specifications.
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 46V |
| Output Current | 2A |
| Output Voltage | 2.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
