
Peripheral driver IC featuring a single, high-side output capable of 4.5A. Operates with input voltages from 12V to 46V and supply voltages from 4.5V to 16V. Offers over-temperature fault protection and an on/off interface. Maximum power dissipation is 25W, with a maximum operating temperature of 150°C. Through-hole mounting in a MULTIWATT-11 package.
Stmicroelectronics L294 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 46V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4.5A |
| Output Voltage | 46V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | L294 |
| Supply Current | 5mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
