
Texas Instruments L293DNEE4 technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Current per Channel | 600mA |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L293D |
| Supply Current | 24mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293DNEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
