This 24V DC rated panel mount DPDT rocker switch features a mechanical life of 250000 cycles and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and has a quick connect termination. The switch is constructed with a contact material of tin, gold, and silver. It is designed for use in illuminated and non-illuminated applications.
Carling Technologies L26B1C661-A7700-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L26B1C661-A7700-000 to view detailed technical specifications.
No datasheet is available for this part.