Infrared LED, 4.65mm, 1-Element, 890nm
Quick Disconnect Terminal 12-18AWG Phosphor Bronze RCP Tin Loose
FUSE BOARD MOUNT 5A 125VAC 80VDC
B915 4201-C WHT/BROWN STYLE C
B915 4201-B WHT/BROWN STYLE B
TWEEZER POINTED FINE 17 4.72
Screw Set 6-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG
Screw Set 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG
Screw Set 8-32-THD 4.75mm-LG 3in/16in-LG 0.187in-LG
Screw Set 8-32-THD 3.18mm-LG 1in/8in-LG 0.125in-LG
LABEL PRINTER RIBBON; Color:Red; External Width:2; Leaded Process Compatible:No; Pack Quantity:1; Peak Reflow Compatible (260 C):No; Type:Cartridge
TWEEZER POINTED FINE 17B 4.72
Screw Set 6-32-THD 4.75mm-LG 3in/16in-LG 0.187in-LG
BRADY 42011 LABEL PRINTER RIBBON
COOPER INTERCONNECT 26-4201-8S RACK & PANEL CONNECTOR, FEMALE, 8 POSITION, SOLDER
DC Power Cords 72BLK CABLE PLG/ST
Data Line Filter, 1 Function(s), 100V, 10A
Data Line Filter, 1 Function(s), 100V, 10A,
EMI Filter Pi-Circuit 15A 200VDC PC Pins Panel Mount/Through Hole Bulk
EMI Feedthrough Filters 1500pF 100Volts@125C