This SPST roller lever switch has a maximum current rating of 20 amps at 480 volts AC, and a maximum DC voltage rating of 250 volts. It is designed for screw mount applications and has an electrical life of 6000 hours at UL standards. The switch operates within a temperature range of -55 to 150 degrees Celsius. It meets CSA/UL standards for safety and reliability.
C&K HBS4KCB6SA041V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 1118.55@(CSA/UL)VA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4KCB6SA041V to view detailed technical specifications.
No datasheet is available for this part.