Header Connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 20, pitch: 3.81 mm, connection method: Crimp connection, color: green
Header Connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 15, pitch: 3.81 mm, connection method: Crimp connection, color: green