This card edge connector features 84 SKT contacts in a 2-row configuration with a terminal pitch of 3.96mm. It is designed for wire wrap termination and has a maximum current rating of 3A. Operating temperature range is -65°C to 105°C. The connector is mounted through a hole and has a right-angle body orientation.
Edac 387-084-558-212 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 84 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 387-084-558-212 to view detailed technical specifications.
No datasheet is available for this part.