The TFM-134-01-SM-D is a 68-contact shrouded header with a 1.27mm terminal pitch, designed for through-hole mounting. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum voltage rating of 250VAC. The header is terminated by soldering and features a straight body orientation. It is suitable for use in applications requiring high-reliability connections.
Samtec TFM-134-01-SM-D technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 5.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFM-134-01-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.