The J134D-26PL is a DPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and a coil current of 8.28mA. The relay is mounted through a hole and is packaged in bulk. It is not RoHS compliant.
Teledyne J134D-26PL technical specifications.
| Coil Current | 8.28mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J134D-26PL to view detailed technical specifications.
No datasheet is available for this part.