This circular connector features 14 contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC. It has a single port and a receptacle gender.
Amphenol GTC00G22-19S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00G22-19S(LC) to view detailed technical specifications.
No datasheet is available for this part.