Search Results for "l14c2 light in motion"
Filters
L14C2
Onsemi
NPN Phototransistor TO-18 50V 80uA 300mW
Datasheet
Obsolete
Package/Case:
TO-18
Collector Emitter Breakdown Voltage:
50V
Collector Emitter Voltage (VCEO):
50V
Lead Free:
Lead Free
L14C2_Q
Onsemi
Phototransistors 0.5mA PHOTO TRANS
Datasheet
Obsolete
Package/Case:
TO-18
Max Operating Temperature:
125°C
Min Operating Temperature:
-65°C
Max Power Dissipation:
600mW