The 9T12062A4300DBHFT is a 200V 430R 0.5% chip resistor from Yageo, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is lead-free, but contains lead, and is available in tape and reel packaging.
Yageo 9T12062A4300DBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 430R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A4300DBHFT to view detailed technical specifications.
No datasheet is available for this part.