The KSZ9131RNXU-TRVAO is a quad 48-pin VQFN-48 industrial temperature network interface IC from Microchip. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 48 terminals and is designed for industrial applications. It meets AEC-Q100 and ISO/TS-16949 standards. The IC has a nominal supply voltage of 1.2V and a width and length of 7mm.
Microchip KSZ9131RNXU-TRVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9131RNXU-TRVAO to view detailed technical specifications.
No datasheet is available for this part.