Automotive-grade Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features a 48-terminal, 7x7mm QFN EP package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Compliant with TS 16949 screening levels.
Microchip KSZ9031RNXIC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.