
Gigabit Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps data rates. Features a 48-pin QFN package with dimensions of 7mm x 7mm x 0.85mm. Operates with a supply voltage range of 1.14V to 3.465V, nominal 3.3V, and a maximum supply current of 221mA. Includes 4 drivers and 4 receivers for full-duplex communication. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C. Supplied in a tray of 260 units.
Microchip KSZ9031RNXIA technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 221mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Number of Channels | 1 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9031RNXIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
