Microchip KSZ9021GN technical specifications.
| Package/Case | QFN EP |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3 |
| Typical Data Rate | 10/100/1000Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.465V |
| Maximum Supply Current | 555mA |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip KSZ9021GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.