
1-Channel Ethernet PHY, 10/100Mbps data rate, supporting full-duplex operation. Features a 48-pin LQFP surface mount package with dimensions of 7mm x 7mm x 1.4mm. Operates with a supply voltage range of 3.135V to 3.465V, with a nominal 3.3V. Maximum supply current is 52mA. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip KSZ8001LI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 52mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 52mA |
| Supply Voltage-Nom | 3.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8001LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
