
Power Connector, 4 Position, Male Pin contacts, Straight orientation, Cable Mount with Solder termination. Features Brass contacts with Tin plating and Silver mating finish, rated for 7.5A current and 20V/48V DC voltage. Constructed with a PBT body and ABS shell, operating from -40°C to 85°C, with UL94 V-2 flammability rating. Unshielded, free-hanging design.
Kycon KPPX-4P technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPPX |
| Shell Material | ABS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPPX-4P to view detailed technical specifications.
No datasheet is available for this part.
