NXP KMZ49,118 technical specifications.
| Package/Case | SOT-96-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.7kR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP KMZ49,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
