
The NXP KMPC860SRCZQ66D4 is a 32-bit microprocessor operating at 3.3V with a maximum frequency of 66MHz. It is packaged in a BGA package and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant due to containing lead. The operating temperature range is from -40°C to 95°C.
NXP KMPC860SRCZQ66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC860SRCZQ66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.