
The KMPC8541EPXALF is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 667MHz. It is packaged in a halogen-free FCBGA package. The device is not radiation hardened and is not RoHS compliant due to containing lead. The microprocessor is suitable for use in temperatures ranging from 0°C to 105°C.
NXP KMPC8541EPXALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8541EPXALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
