
The KMPC8280ZUUPEA is a 32-bit microprocessor from NXP, featuring a maximum operating frequency of 450MHz and 64KB of RAM. It is available in a TBGA package and has a maximum operating temperature of 105°C. The device is lead-free but contains lead, and it is not radiation hardened. It is suitable for use in a variety of applications, including those that require a high level of performance and reliability.
NXP KMPC8280ZUUPEA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MPC82xx |
| Weight | 0.372511oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8280ZUUPEA to view detailed technical specifications.
No datasheet is available for this part.