This 7-position shrouded header features a 2.54mm pitch and 17.78mm length, with a black housing and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold plating and is RoHS compliant. It is available in bulk packaging and is suitable for through-hole mounting.
Samtec ZW-07-08-G-S-250-115 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-08-G-S-250-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.