NXP KMPC8248CVRTIEA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | UART, PCI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 20KB |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8248CVRTIEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
