High Reliability Magnetoresistive Sensor IC
NXP KMI15/1/V3PX technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KMI15/1/V3PX to view detailed technical specifications.
No datasheet is available for this part.