NXP KMC8358CZUAGDGA technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8358CZUAGDGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
