NXP KMC68MH360VR33L technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.073705oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68MH360VR33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
