NXP KMC11E1CFU3 technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMC11E1CFU3 to view detailed technical specifications.
No datasheet is available for this part.