NXP KITMMA955XLEVM technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP KITMMA955XLEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
