Search Results for "kh25l12835fmi 10g macronix Aten International"
Filters
MX25L12835FMI-10G
Macronix
Flash Memory IC, 128Mb Serial, 104MHz, Industrial, PDSO-16
Datasheet
SOP, SOP16,.4
Not Recommended
Max Operating Temperature:
85
Number of Terminals:
16
Min Operating Temperature:
-40
Terminal Position:
DUAL
Distributor
Stock
4+
9+
31+
Quest
30
$3
$2.5
$1.5