
Single-phase bridge rectifier diode with a 600V maximum repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 65A maximum forward surge current (Ifsm) and a low 25pF capacitance. Operates across a wide temperature range from -65°C to 150°C. This through-hole mounted component is housed in a KBP case and is RoHS compliant.
Diodes KBP206G technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP206G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
