Transys Electronics KBP08M technical specifications.
| Package Family Name | Case KBPM |
| Package/Case | Case KBPM |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 11.68(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Pin Pitch (mm) | 4.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 1.5A |
| Peak RMS Reverse Voltage | 560V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Transys Electronics KBP08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.