The LT3478IFE#TRPBF is a 42V buck-boost LED driver from Analog Devices, featuring a SOP package and a maximum operating frequency of 2.25MHz. It can handle a maximum supply voltage of 36V and operates within a temperature range of -40°C to 125°C. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT3478IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3478IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.25MHz |
| High Level Output Current | 40uA |
| Low Level Output Current | 40uA |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3478IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
