This F-style wire housing features 12 contacts in a 3-row configuration, suitable for crimp termination. It has a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is designed for panel mounting and has a maximum voltage rating of 600VAC.
Positronic PLCH12F1ST281A1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.