Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Apex Precision Power Single Output 10A SIP Through Hole
500W 6V Unidirectional TVS Diode, DO-15, Axial
TVS Diode Single Uni-Dir 6V 500W 2-Pin DO-41 T/R
TVS Diode Single Uni-Dir 60V 500W 2-Pin DO-41 T/R
Transient Voltage Suppressor 11.4V 500W 175°C DO-204AC
TVS Diodes - Transient Voltage Suppressors 500W 60V Unidirect
500W 60V Unidir TVS Diode, Axial, DO-204AC
DO-41 Axial Lead Uni-Directional Diode 6V 600uA 11.4V 43.9mA 500mW -55 to 175°C Through Hole
Silicon Transient Voltage Suppressor Diode 6V 500mW 2-Pin DO-204AC
TVS Diodes - Transient Voltage Suppressors 500W 6.0V Unidirect
Silicon Trans Voltage Suppressor Diode, 60V, 500mW, Unidirectional, Axial
DO-204AC 60V 1A Unidirectional TVS Diode, Through Hole Mount, -55°C to 175°C
Vishay SA6.0/1 11.4V 175°C Unidirectional Transient Voltage Suppressor
Unidirectional Transient Voltage Suppressor 60V 500W 175°C DO-204AC
DO-204AC 107V 175°C 4.7A Unidirectional Transient Voltage Suppressor
TVS Diodes - Transient Voltage Suppressors 500W 6.0V 10% Unidir
Unidirectional Transient Voltage Suppressor 11.4V 500W DO-204AC
DO-15 Unidirectional Diode 66.7V 4.7A 500W -55°C to 150°C