
650V integrated power switch for 35W offline flyback converters. Features a maximum output current of 3A and a maximum duty cycle of 82%. This through-hole component operates within a supply voltage range of 8.4V to 30V, with a maximum power dissipation of 75W. Packaged in a TO-220-4 case, it is RoHS compliant and lead-free.
Onsemi KA5M0365RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Current | 2.41A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Voltage | 30V |
| Weight | 2.8943g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5M0365RYDTU to view detailed technical specifications.
No datasheet is available for this part.