
650V integrated power switch for 35W offline flyback converters. Features a maximum duty cycle of 72% and a maximum operating frequency of 110kHz. This TO-220-4 packaged DC/DC controller offers 3A output current and 4.5Ω on-state resistance. Operates within a supply voltage range of 8.4V to 30V, with a maximum power dissipation of 75W. Through-hole mounting and lead-free construction ensure ease of integration.
Onsemi KA5H0365RTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 72% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 2.829g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5H0365RTU to view detailed technical specifications.
No datasheet is available for this part.