Dual voltage comparator IC featuring two independent comparator elements. Operates with dual supply voltages from 1V to 18V or single supply from 1V to 36V. Offers a maximum supply voltage of 36V and a maximum power dissipation of 570mW. Key specifications include a 1.4µs response time, 250nA input bias current, and 9mV input offset voltage. Packaged in an 8-pin SOIC surface mount configuration.
Onsemi KA393D technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA393D to view detailed technical specifications.
No datasheet is available for this part.