
Onsemi KA393AD technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 2 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| RoHS Compliant | Yes |
| Series | KA393 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA393AD to view detailed technical specifications.
No datasheet is available for this part.
