
Dual general-purpose comparator IC featuring two independent elements in a DIP package for through-hole mounting. Operates with a wide supply voltage range from 1V to 36V, drawing a nominal supply current of 600µA. Offers a maximum output current of 18mA per channel and a voltage gain of 106.02dB. Key electrical characteristics include a 2mV input offset voltage and 250nA input bias current. This RoHS compliant component is constructed with BIPOLAR technology and has a maximum power dissipation of 570mW.
Onsemi KA393A technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1400ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA393A to view detailed technical specifications.
No datasheet is available for this part.
