Onsemi KA3845BDTF technical specifications.
| Package/Case | SOP |
| Fall Time | 35ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KA3845B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3845BDTF to view detailed technical specifications.
No datasheet is available for this part.