Onsemi KA3842BD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 97% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 4860 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3842BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
