The K9F5608U0D-PCB0T000 is a 256Mb NAND flash memory device with a 25-bit parallel interface. It operates at a maximum temperature of 70°C and is packaged in a TSOP package. The device is designed for surface mount applications and is available on tape and reel. The K9F5608U0D-PCB0T000 is powered by a 3.3V supply voltage and has a nominal supply current of 20mA. It has an asynchronous interface and a word size of 8 bits. The device has an access time of 15us and operates within a temperature range of 0°C to 70°C.
Samsung K9F5608U0D-PCB0T000 technical specifications.
| Access Time | 15us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F5608U0D-PCB0T000 to view detailed technical specifications.
No datasheet is available for this part.