Samsung K9F5608U0D-PCB000 technical specifications.
| Access Time | 15us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F5608U0D-PCB000 to view detailed technical specifications.
No datasheet is available for this part.