RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RWR82N1500DRB12 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.92 |
| Tolerance | 0.5 |
| Resistance | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RWR82N1500DRB12 to view detailed technical specifications.
No datasheet is available for this part.