Search Results for "k5b rh 4 5x4 8x2 5 King Core Electronics"
Filters
K5B RH 4x5x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x5x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x10x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
10
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 2.5x4x0.8
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
2.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x10x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
10
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x4x1
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x6x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
6
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x17x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
17
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x4x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x7x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
7
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x4x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x4x1.3
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x15x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x12x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
12
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x4x1.2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3x4x1
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x4x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x8x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
8
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 2.5x4x0.8-T52
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Type:
Bead
Product Length:
4
mm
Product Diameter:
2.5
mm
Application:
Automatic Insertion into The PC Boards